Bailey Electric E27 E27 LED Bulbs 18 W, 2700K, White, Tube shape
- RS Stock No.:
- 899-316
- Mfr. Part No.:
- 142414
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP3,897.67
(exc. VAT)
PHP4,365.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,897.67 |
*price indicative
- RS Stock No.:
- 899-316
- Mfr. Part No.:
- 142414
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 18W | |
| Current | 200mA | |
| Series | E27 | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 260V | |
| Luminous Flux | 2250lm | |
| Lifespan | 35000h | |
| Diameter | 60mm | |
| Length | 147mm | |
| Standards/Approvals | EN 12464-1 | |
| Colour Rendering Index CRI | 89% | |
| Viewing Angle | 360 ° | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 18W | ||
Current 200mA | ||
Series E27 | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 260V | ||
Luminous Flux 2250lm | ||
Lifespan 35000h | ||
Diameter 60mm | ||
Length 147mm | ||
Standards/Approvals EN 12464-1 | ||
Colour Rendering Index CRI 89% | ||
Viewing Angle 360 ° | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Corn Compact is an energy-efficient lighting solution designed for versatile use in various fixtures, providing warm white illumination with remarkable luminous efficacy.
Luminous flux of 2250lm for effective illumination
Energy-efficient 18W power consumption
Wide voltage compatibility from 100V to 260V
Long average lifetime of 35,000 hours
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
