Bailey Electric 141 BA15D LED Bulbs 3 W(37 W), 3000K, White, Tube shape
- RS Stock No.:
- 899-298
- Mfr. Part No.:
- 141869
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP914.54
(exc. VAT)
PHP1,024.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP914.54 |
*price indicative
- RS Stock No.:
- 899-298
- Mfr. Part No.:
- 141869
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | BA15D | |
| Power | 3W | |
| Current | 35mA | |
| Incandescent Equivalent Wattage | 37W | |
| Series | 141 | |
| Dimmable | No | |
| Lamp Shape | Tube | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Luminous Flux | 400lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Diameter | 17mm | |
| Length | 56mm | |
| Standards/Approvals | EN 12464-1 | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket BA15D | ||
Power 3W | ||
Current 35mA | ||
Incandescent Equivalent Wattage 37W | ||
Series 141 | ||
Dimmable No | ||
Lamp Shape Tube | ||
Colour White | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Luminous Flux 400lm | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Diameter 17mm | ||
Length 56mm | ||
Standards/Approvals EN 12464-1 | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Special is an energy-efficient lamp designed for illuminating spaces with high luminous flux while maintaining a Compact form. Ideal for replacing conventional lamps, it provides warm lighting with a stable performance.
Luminous flux delivers 420 lumens for bright lighting
Compact design fits into various fixtures without hassle
Operates within a nominal voltage of 220 to 240V for versatile usage
Energy consumption is just 3kWh over 1000 hours, ensuring cost-effectiveness
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
