Bailey Electric LED Bulbs 56 W
- RS Stock No.:
- 559-351
- Mfr. Part No.:
- 145789
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP9,034.29
(exc. VAT)
PHP10,118.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,034.29 |
*price indicative
- RS Stock No.:
- 559-351
- Mfr. Part No.:
- 145789
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 56W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 56W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN