Bailey Electric LED Bulbs 5.5 W
- RS Stock No.:
- 559-312
- Mfr. Part No.:
- 80100041661
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP425.90
(exc. VAT)
PHP477.01
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP425.90 |
*price indicative
- RS Stock No.:
- 559-312
- Mfr. Part No.:
- 80100041661
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 5.5W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 5.5W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Serious ALEX LED Bulbs 5.5 W Cool White, Bulb shape
- Philips Lighting MAS GU10 LED Bulbs 5.5 W(50 W) Warm White, PAR 16 shape
- Bailey Electric LED Bulbs 9 W
- Bailey Electric LED Bulbs 36 W
- Bailey Electric LED Bulbs 120 W
- Bailey Electric LED Bulbs 20 W
- Bailey Electric LED Bulbs 15 W
- Bailey Electric LED Bulbs 8 W
