Philips Lighting MAS GU10 LED Bulbs 5.5 W(50 W), 2700k, Warm White, PAR 16 shape
- RS Stock No.:
- 311-794
- Mfr. Part No.:
- 929001347099
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
PHP1,523.59
(exc. VAT)
PHP1,706.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 25 unit(s) shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,523.59 |
*price indicative
- RS Stock No.:
- 311-794
- Mfr. Part No.:
- 929001347099
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Power | 5.5W | |
| Current | 3mA | |
| Incandescent Equivalent Wattage | 50W | |
| Series | MAS | |
| Dimmable | Yes | |
| Lamp Shape | PAR 16 | |
| Colour Temperature | 2700k | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 355lm | |
| Diameter | 50mm | |
| Lifespan | 40000h | |
| Colour Reference Code | 927 | |
| Length | 54mm | |
| Standards/Approvals | EU RoHS, CE | |
| Colour Rendering Index CRI | 97% | |
| Viewing Angle | 25 ° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Power 5.5W | ||
Current 3mA | ||
Incandescent Equivalent Wattage 50W | ||
Series MAS | ||
Dimmable Yes | ||
Lamp Shape PAR 16 | ||
Colour Temperature 2700k | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 355lm | ||
Diameter 50mm | ||
Lifespan 40000h | ||
Colour Reference Code 927 | ||
Length 54mm | ||
Standards/Approvals EU RoHS, CE | ||
Colour Rendering Index CRI 97% | ||
Viewing Angle 25 ° | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LEDspot MV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates ambience with superior lighting that has a customised spectrum, high CRI and deep dimming features. The result A beautiful lighting experience.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting Master GU10 LED GLS Bulb 5.5 W(50 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Warm White, PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Warm White, PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs Clear, PAR 16 shape
