Better World
Bailey Electric LED Bulbs 4 W
- RS Stock No.:
- 482-524
- Distrelec Article No.:
- 303-89-841
- Mfr. Part No.:
- 145687
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP526.23
(exc. VAT)
PHP589.38
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP526.23 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 482-524
- Distrelec Article No.:
- 303-89-841
- Mfr. Part No.:
- 145687
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 4W | |
| Standards/Approvals | No | |
| Better World Verification | UK Energy Efficiency Label A | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 4W | ||
Standards/Approvals No | ||
Better World Verification UK Energy Efficiency Label A | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
