Bailey Electric LED Bulbs 6 W
- RS Stock No.:
- 482-510
- Distrelec Article No.:
- 301-84-526
- Mfr. Part No.:
- 142720
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 pack of 3 units)*
PHP610.13
(exc. VAT)
PHP683.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP610.13 | PHP203.377 |
*price indicative
- RS Stock No.:
- 482-510
- Distrelec Article No.:
- 301-84-526
- Mfr. Part No.:
- 142720
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 6W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 6W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
