Schneider Electric Mureva Styl E14 LED Bulbs, Red, Bulb shape
- RS Stock No.:
- 357-108
- Mfr. Part No.:
- MUR34556
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,342.32
(exc. VAT)
PHP1,503.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,342.32 |
*price indicative
- RS Stock No.:
- 357-108
- Mfr. Part No.:
- MUR34556
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Series | Mureva Styl | |
| Lamp Shape | Bulb | |
| Colour | Red | |
| Voltage | 230V | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Series Mureva Styl | ||
Lamp Shape Bulb | ||
Colour Red | ||
Voltage 230V | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC, CE, EAC | ||
- COO (Country of Origin):
- PL
The Schneider Electric LED Bulb is equipped with an E14 base and operates at a rated voltage of 230 V AC/DC. It is highly resistant to chemical and detergent products, including alcohol (70%), alcohol (96%), and A-Lactic Acid.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric DL1B BA15D LED Bulbs Bulb shape
- SEEREP SLD E14 LED Bulbs Bulb shape
- Sylvania ToLEDo Bal E14 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Sylvania Retro Ball E14 LED Bulbs 4.5 W(40 W) Warm White, Bulb shape
- Schneider Electric Mureva Styl Series Polypropylene Cover for Use with Mureva Styl
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- SHOT E27 GLS LED Bulb E14 LED GLS Bulb 7.5 W(60 W) White, Bulb shape
- Schneider Electric Mureva Styl White 1 Gang Plug Socket Indoor & Outdoor

