Philips Lighting MAS GU10 LED Bulbs, Cool White, PAR 16 shape

Subtotal (1 unit)*

PHP6,411.71

(exc. VAT)

PHP7,181.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per Unit
1 +PHP6,411.71

*price indicative

RS Stock No.:
311-800
Mfr. Part No.:
929001348702
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

GU10

Series

MAS

Lamp Shape

PAR 16

Colour

Cool White

Lifespan

25000h

Standards/Approvals

EU RoHS, CE, EN 62471

Length

54mm

COO (Country of Origin):
CN
The Philips Lighting MASTER LED spot perfect fit for spot lighting. Thanks to its high CRI, it achieves more natural colours, creating cosy and comfortable ambience for residential and hospitality projects, and emphasising the beauty of merchandise in retail. These LED spots MV GU10 have the familiar look and feel of spot lamps, keeping the classic beauty of glass spots and adding the strong performance of LED technology.

EU RoHS compliant

Eye Comfort

Related links