Bailey Electric BaiSpot LED LV GU4 LED Bulbs, Warm White, Clear, Reflector shape
- RS Stock No.:
- 296-713
- Distrelec Article No.:
- 303-11-420
- Mfr. Part No.:
- 145369
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP528.42
(exc. VAT)
PHP591.83
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 44 unit(s) shipping from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP528.42 |
*price indicative
- RS Stock No.:
- 296-713
- Distrelec Article No.:
- 303-11-420
- Mfr. Part No.:
- 145369
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU4 | |
| Series | BaiSpot LED LV | |
| Lamp Shape | Reflector | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 38mm | |
| Standards/Approvals | EN 12464-1, RoHS, EN 62612, EN 62471 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU4 | ||
Series BaiSpot LED LV | ||
Lamp Shape Reflector | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 38mm | ||
Standards/Approvals EN 12464-1, RoHS, EN 62612, EN 62471 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED spots from the Bai Spot series are characterized by a much longer lifespan and significantly less energy consumption than their halogen predecessors. Due to the compact design, they are easily interchangeable. Spots are mainly used to provide directed light from the ceiling or wall. This glass version literally and figuratively has an extra beautiful appearance because the part through which the light shines is made entirely of glass. Ambient temperature range -20°C to +35°C
Socket GU4
Colour White
Colour temperature 2700k to 2700k
Colour housing Colourless
Related links
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs White, Reflector shape
- Bailey Electric BaiSpot LED LV E27 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV BA15D LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED MV GU10 LED Bulbs Clear, Reflector shape
- Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs Reflector shape
