Bailey Electric BaiSpot LED LV GU5.3 LED Bulbs, Warm White, Reflector shape

Subtotal (1 unit)*

PHP786.82

(exc. VAT)

PHP881.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP786.82

*price indicative

RS Stock No.:
296-820
Distrelec Article No.:
301-23-121
Mfr. Part No.:
80100040419
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

GU5.3

Product Type

LED Bulbs

Series

BaiSpot LED LV

Lamp Shape

Reflector

Colour

Warm White

Lifespan

15000h

Length

5mm

Standards/Approvals

EN 12464-1, IEC 62612, EN 62471, RoHS

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv Bai Spot LED Reflector MR16 LED spots offer a longer lifespan and lower energy consumption compared to halogen lamps. The compact design allows for easy interchangeability. These spots are ideal for providing directed light from ceilings or walls. Suitable for a wide voltage range of 24V-28V/DC or 12V AC/DC. The ambient temperature range is -20°C to +35°C.

Nominal voltage 10 to 30V

Nominal current 380 mA

Power factor 0.9

Related links