ILS ILH-ON01-DEBL-SC201, Oslon1 PowerStar Circular LED Array, 1 Blue LED
- RS Stock No.:
- 712-4686
- Mfr. Part No.:
- ILH-ON01-DEBL-SC201
- Manufacturer:
- Intelligent LED Solutions
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP687.18
(exc. VAT)
PHP769.64
(inc. VAT)
- RS Stock No.:
- 712-4686
- Mfr. Part No.:
- ILH-ON01-DEBL-SC201
- Manufacturer:
- Intelligent LED Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Number of LEDs | 1 | |
| LED Colours | Blue | |
| Typical Luminous Flux | 560 mW | |
| Outer Diameter | 20mm | |
| Base Material | Aluminium | |
| Constant Voltage or Constant Current | Constant Current | |
| Series | Oslon1 PowerStar | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Number of LEDs 1 | ||
LED Colours Blue | ||
Typical Luminous Flux 560 mW | ||
Outer Diameter 20mm | ||
Base Material Aluminium | ||
Constant Voltage or Constant Current Constant Current | ||
Series Oslon1 PowerStar | ||
- COO (Country of Origin):
- GB
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

