Molex LED Array Mount 180555 for Wires 28 mm 28mm
- RS Stock No.:
- 814-806
- Mfr. Part No.:
- 180555-1051
- Manufacturer:
- Molex
N
Subtotal (1 pack of 100 units)*
PHP49,841.40
(exc. VAT)
PHP55,822.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP498.414 | PHP49,841.40 |
*price indicative
- RS Stock No.:
- 814-806
- Mfr. Part No.:
- 180555-1051
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| For Use With | Wires | |
| Product Type | LED Array Mount | |
| Length | 28mm | |
| Standards/Approvals | UL | |
| Width | 28mm | |
| Series | 180555 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
For Use With Wires | ||
Product Type LED Array Mount | ||
Length 28mm | ||
Standards/Approvals UL | ||
Width 28mm | ||
Series 180555 | ||
- COO (Country of Origin):
- CN
The Molex SlimRay LED Array Holder provides a pre-wired solution for mounting 28.00 by 28.00mm COB arrays, ensuring easy integration in lighting applications.
Pre-wired design simplifies installation
Accommodates 28.00 by 28.00mm COB arrays
Constructed from Durable copper alloy for optimal performance
Supports a maximum fixture voltage of 300V DC
Related links
- Molex LED Array Mount 180150 for Wires 48 mm 48mm
- Molex LED Array Mounts
- Molex LED Array 180580 for LED 19 mm 16mm
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK 28mm,
- Intelligent LED Solutions ILA-TIM-XXXX-YY Series Self-Adhesive Thermal Interface Pad 5 W/mK 28mm,
- Jokari Multi-Core Wire Stripper 28mm Overall
- RS PRO Black Door Stop 25 mm x 28 mm 28mm
- Facom Sheath Insulated Wire Stripper 28mm Overall
