Inductor power 256uH 250mA RDL
- RS Stock No.:
- 742-8115P
- Mfr. Part No.:
- PE-53809NL
- Manufacturer:
- Pulse
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 742-8115P
- Mfr. Part No.:
- PE-53809NL
- Manufacturer:
- Pulse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pulse | |
| Inductance | 256 μH | |
| Maximum DC Current | 250mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 2.2Ω | |
| Tolerance | ±20% | |
| Length | 10.16mm | |
| Depth | 10.16mm | |
| Height | 7.62mm | |
| Dimensions | 10.16 x 10.16 x 7.62mm | |
| Lead Pitch | 7.62mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand Pulse | ||
Inductance 256 μH | ||
Maximum DC Current 250mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 2.2Ω | ||
Tolerance ±20% | ||
Length 10.16mm | ||
Depth 10.16mm | ||
Height 7.62mm | ||
Dimensions 10.16 x 10.16 x 7.62mm | ||
Lead Pitch 7.62mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- CN
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
