47 μH ±10% Leaded Inductor, Max SRF:7.6MHz, Q:20, 960mA Idc, 170mΩ Rdc

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
604-7005P
Mfr. Part No.:
TSL0709RA-470KR94-PF
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

47 μH

Maximum DC Current

960mA

Maximum DC Resistance

170mΩ

Tolerance

±10%

Diameter

8mm

Height

9.6mm

Dimensions

8 (Dia.) x 9.6mm

Maximum Self Resonant Frequency

7.6MHz

Lead Pitch

5mm

Minimum Quality Factor

20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy