KEMET 1000 μH Ferrite Leaded Inductor, 150 mA Idc, 6 Ω Rdc, SBCP-47HY
- RS Stock No.:
- 888-665
- Mfr. Part No.:
- SBCP-47HY102B
- Manufacturer:
- KEMET
N
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP540.31
(exc. VAT)
PHP605.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | PHP54.031 | PHP540.31 | - |
| 100 - 490 | PHP43.797 | PHP437.97 | 18% |
| 500 - 990 | PHP33.47 | PHP334.70 | 38% |
| 1000 + | PHP25.817 | PHP258.17 | 52% |
*price indicative
- RS Stock No.:
- 888-665
- Mfr. Part No.:
- SBCP-47HY102B
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1000μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 150mA | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 6Ω | |
| Packaging | Bulk | |
| Diameter | 5mm | |
| Lead Diameter | 500μm | |
| Automotive Standard | No | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | 0.1 | |
| Standards/Approvals | RoHS | |
| Depth | 5mm | |
| Termination Style | Wire Leads | |
| Length | 41.5mm | |
| Lead Pitch | 2.5mm | |
| Series | SBCP-47HY | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1000μH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 150mA | ||
Mount Type Through Hole | ||
Maximum DC Resistance 6Ω | ||
Packaging Bulk | ||
Diameter 5mm | ||
Lead Diameter 500μm | ||
Automotive Standard No | ||
Height 5mm | ||
Core Material Ferrite | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance 0.1 | ||
Standards/Approvals RoHS | ||
Depth 5mm | ||
Termination Style Wire Leads | ||
Length 41.5mm | ||
Lead Pitch 2.5mm | ||
Series SBCP-47HY | ||
- COO (Country of Origin):
- VN
The KEMET Advanced power inductor designed for high-performance applications. Its robust construction and reliable specifications ensure optimal functionality in diverse electronic setups.
Drum core construction enhances magnetic performance
Nickel-zinc ferrite core improves efficiency
Magnetic non-shield type supports various circuit designs
Operational temperature range extends up to +105°C
Available in tape and reel for easy handling
Meets RoHS compliance standards for environmental safety
Related links
- Murata Power Solutions 22 mH Leaded Inductor 22 Ω Rdc, 1900R
- KEMET 3.3 mH Nickel Zinc Ferrite Core Coil Inductor 7.66 Ω Rdc, SBC3
- RS PRO 22 nH Multilayer 150 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 100 nH Multilayer ±5 % 150 mA Idc
- TDK 680 μH Ferrite Leaded Inductor Q:55 10 Ω Rdc, BC
- Wurth Elektronik 4.7 mH Ferrite Leaded Inductor 150 mA Idc WE-TI
- KEMET 470 μH Nickel Zinc Ferrite Core Coil Inductor 950 mΩ Rdc, SBCP
- KEMET 330 μH Nickel Zinc Ferrite Core Coil Inductor 920 mΩ Rdc, SBCP
