Wurth Elektronik 1 mH Ferrite Radial Inductor, Max SRF:1.7 MHz, 350 mA Idc, 2.3 Ω Rdc 120V, WE-TIS
- RS Stock No.:
- 758-328P
- Mfr. Part No.:
- 744731102
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a tray)*
PHP7,044.40
(exc. VAT)
PHP7,889.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 50 - 245 | PHP140.888 |
| 250 - 495 | PHP126.504 |
| 500 + | PHP95.338 |
*price indicative
- RS Stock No.:
- 758-328P
- Mfr. Part No.:
- 744731102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Radial Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 350mA | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 2.3Ω | |
| Packaging | Tray | |
| Automotive Standard | No | |
| Diameter | 7.8mm | |
| Height | 7.5mm | |
| Core Material | Ferrite | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Self Resonant Frequency | 1.7MHz | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Maximum Voltage | 120V | |
| Depth | 7.8mm | |
| Termination Style | Through Hole Terminal | |
| Standards/Approvals | No | |
| Series | WE-TIS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Radial Inductor | ||
Inductance 1mH | ||
Maximum DC Current 350mA | ||
Mount Type Through Hole | ||
Maximum DC Resistance 2.3Ω | ||
Packaging Tray | ||
Automotive Standard No | ||
Diameter 7.8mm | ||
Height 7.5mm | ||
Core Material Ferrite | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Self Resonant Frequency 1.7MHz | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Maximum Voltage 120V | ||
Depth 7.8mm | ||
Termination Style Through Hole Terminal | ||
Standards/Approvals No | ||
Series WE-TIS | ||
- COO (Country of Origin):
- CN
The WE-TIS Shielded Radial Leaded Wire is a high-quality wound inductor designed for usage in general electronic equipment.it is leading EMC and Inductive Solutions provider. This product features a Compact size and excellent electrical properties, making it Ideal for various applications. With an inductance of 1000 μH and a rated current of 0.35 A, it offers reliable performance in a wide temperature range. The WE-TIS Shielded Radial Leaded Wire meets industry standards and can withstand harsh operating conditions.
Compact size for easy integration
High inductance Value of 1000 μH
Rated current of 0.35 A for reliable performance
Excellent electrical properties
Wide temperature range for versatile applications
Meets industry standards for quality and reliability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
