Wurth Elektronik 10 μH Inductor, 8 A Idc, 0.01 mΩ Rdc, 744
- RS Stock No.:
- 758-246P
- Mfr. Part No.:
- 7447026
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
PHP5,384.70
(exc. VAT)
PHP6,030.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 50 - 245 | PHP107.694 |
| 250 - 495 | PHP96.814 |
| 500 + | PHP73.026 |
*price indicative
- RS Stock No.:
- 758-246P
- Mfr. Part No.:
- 7447026
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Inductor | |
| Maximum DC Current | 8A | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 0.01mΩ | |
| Test Frequency | 100kHz | |
| Diameter | 17.5mm | |
| Automotive Standard | No | |
| Height | 17.5mm | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Through Hole | |
| Depth | 9.1mm | |
| Lead Pitch | 6.5mm | |
| Series | 744 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Inductor | ||
Maximum DC Current 8A | ||
Mount Type Through Hole | ||
Maximum DC Resistance 0.01mΩ | ||
Test Frequency 100kHz | ||
Diameter 17.5mm | ||
Automotive Standard No | ||
Height 17.5mm | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Through Hole | ||
Depth 9.1mm | ||
Lead Pitch 6.5mm | ||
Series 744 | ||
- COO (Country of Origin):
- VN
The Wurth Elektronik Leaded Toroidal Line Choke is designed for general electronic equipment applications, providing effective inductance with robust performance that meets various electrical requirements.
Inductance of 10 μH ensures reliable circuit performance
Rated current of 8 A max allows for efficient power handling
DC resistance of 0.01 Ω max reduces energy loss
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
