Wurth Elektronik 10 μH Inductor, 13 A Idc, 13.9 mΩ Rdc 80V, 744

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP3,595.50

View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

PHP6,989.00

(exc. VAT)

PHP7,827.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
20 - 98PHP349.45-
100 - 198PHP313.495PHP3,595.50
200 +PHP236.505PHP22,589.00

*price indicative

Packaging Options:
RS Stock No.:
758-243P
Mfr. Part No.:
74485540101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Inductor

Maximum DC Current

13A

Mount Type

Surface

Maximum DC Resistance

13.9mΩ

Automotive Standard

No

Height

12.5mm

Minimum Operating Temperature

-40°C

Pin Count

4

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Maximum Voltage

80V

Lead Pitch

4mm

Termination Style

Surface Mount

Length

15.5mm

Depth

13.2mm

Series

744

COO (Country of Origin):
CN
The Wurth Elektronik Inductor is designed for general electronic applications, providing reliable performance in circuits requiring inductance. Its robust specifications make it suitable for use in diverse environments while maintaining efficiency and stability.

Inductance of 10 μH with a tolerance of ±20%

Rated current up to 13 A for optimal functionality

Saturation current at 13.5 A, ensuring reliability under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy