Wurth Elektronik 30 μH Metal Alloy Leaded Inductor, Max SRF:9.57 MHz, 32.2 A Idc, 3.11 mΩ Rdc, WE-HCFT

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP1,081.55

(exc. VAT)

PHP1,211.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,081.55-
5 +PHP1,049.352%

*price indicative

RS Stock No.:
697-758
Mfr. Part No.:
74437632313003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

30μH

Product Type

Leaded Inductor

Maximum DC Current

32.2A

Mount Type

Through Hole

Maximum DC Resistance

3.11mΩ

Core Material

Metal Alloy

Minimum Operating Temperature

-55°C

Maximum Self Resonant Frequency

9.57MHz

Maximum Operating Temperature

115°C

Inductance Tolerance

±20 %

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Series

WE-HCFT

COO (Country of Origin):
CN
The Wurth Elektronik WE-HCFT THT is a high current inductor designed for applications such as high current power supplies, battery chargers, solar inverters, power factor correction circuits, and uninterruptible power supplies. The ferrite (MnZn) version offers low core losses and operates at temperatures from –40 °C to +125 °C, while the metal alloy version provides inductance stability across all operating temperatures and functions from –55 °C to +155 °C.

Version to assure the mechanical stability

Magnetically shielded

Extremely low RDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy