Wurth Elektronik 7.5 μH Metal Alloy Leaded Inductor, Max SRF:20.47 MHz, 54.7 A Idc, 0.88 mΩ Rdc, WE-HCFT
- RS Stock No.:
- 697-752
- Mfr. Part No.:
- 74437632310753
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save PHP161.00
View bulk pricing optionsSubtotal (1 unit)*
PHP1,081.55
(exc. VAT)
PHP1,211.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,081.55 | - |
| 5 + | PHP1,049.35 | PHP161.00 |
*price indicative
- RS Stock No.:
- 697-752
- Mfr. Part No.:
- 74437632310753
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 7.5μH | |
| Maximum DC Current | 54.7A | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 0.88mΩ | |
| Minimum Operating Temperature | -55°C | |
| Core Material | Metal Alloy | |
| Inductance Tolerance | ±20 % | |
| Maximum Self Resonant Frequency | 20.47MHz | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Series | WE-HCFT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 7.5μH | ||
Maximum DC Current 54.7A | ||
Mount Type Through Hole | ||
Maximum DC Resistance 0.88mΩ | ||
Minimum Operating Temperature -55°C | ||
Core Material Metal Alloy | ||
Inductance Tolerance ±20 % | ||
Maximum Self Resonant Frequency 20.47MHz | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Series WE-HCFT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-HCFT THT is a high current inductor designed for applications such as high current power supplies, battery chargers, solar inverters, power factor correction circuits, and uninterruptible power supplies. The ferrite (MnZn) version offers low core losses and operates at temperatures from –40 °C to +125 °C, while the metal alloy version provides inductance stability across all operating temperatures and functions from –55 °C to +155 °C.
Version to assure the mechanical stability
Magnetically shielded
Extremely low RDC
Related links
- Wurth Elektronik 6.8 μH Metal Alloy Leaded Inductor 54.7 A Idc WE-HCFT
- Wurth Elektronik 7.5 μH Metal Alloy Leaded Inductor 63.8 A Idc WE-HCFT
- Wurth Elektronik 110 μH Metal Alloy Leaded Inductor 23.7 A Idc WE-HCFT
- Wurth Elektronik 4.7 μH Metal Alloy Leaded Inductor 57.3 A Idc WE-HCFT
- Wurth Elektronik 11 μH Metal Alloy Leaded Inductor 59.6 A Idc WE-HCFT
- Wurth Elektronik 56 μH Metal Alloy Leaded Inductor 32.8 A Idc WE-HCFT
- Wurth Elektronik 15 μH Metal Alloy Leaded Inductor 43.4 A Idc WE-HCFT
- Wurth Elektronik 2.2 μH Metal Alloy Leaded Inductor 70.6 A Idc WE-HCFT
