Wurth Elektronik 820 μH Leaded Inductor, 1.92 Ω Rdc
- RS Stock No.:
- 486-068
- Distrelec Article No.:
- 301-90-086
- Mfr. Part No.:
- 768772821
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP136.05
View bulk pricing optionsSubtotal (1 unit)*
PHP902.18
(exc. VAT)
PHP1,010.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP902.18 | - |
| 5 + | PHP874.97 | PHP136.05 |
*price indicative
- RS Stock No.:
- 486-068
- Distrelec Article No.:
- 301-90-086
- Mfr. Part No.:
- 768772821
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 820μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 1.92Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 820μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 1.92Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 820 μH Manganese Zinc Ferrite Leaded Inductor 70 mΩ Rdc 2kV, WE-FC
- Wurth Elektronik 330 μH Leaded Inductor 820 mA Idc WE-TI
- Wurth Elektronik 4.7 μH Metal Alloy Leaded Inductor 57.3 A Idc WE-HCFT
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 23 mΩ Rdc, WE-FAMI
- Wurth Elektronik 2.2 μH Metal Alloy Leaded Inductor 70.6 A Idc WE-HCFT
- Wurth Elektronik 10 mH Leaded Inductor 350 mΩ Rdc 1.5kV, WE-CMB HC
- Wurth Elektronik 3.3 mH Manganese Zinc Leaded Inductor 120 mΩ Rdc 250V ac, WE-CMB
- Wurth Elektronik 42 μH Nickel Zinc Ferrite Leaded Inductor 8 mΩ Rdc 250V, WE-CMB
