Wurth Elektronik 680 μH Ferrite Radial Inductor, Max SRF:1.3 MHz, 830 mA Idc, 760 mΩ Rdc, WE-TIF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
485-933
Mfr. Part No.:
7447211681
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680μH

Product Type

Radial Inductor

Maximum DC Current

830mA

Mount Type

Radial

Maximum DC Resistance

760mΩ

Automotive Standard

No

Lead Diameter

800μm

Diameter

11mm

Height

15mm

Minimum Operating Temperature

-40°C

Core Material

Ferrite

Maximum Operating Temperature

125°C

Maximum Self Resonant Frequency

1.3MHz

Inductance Tolerance

±10 %

Standards/Approvals

RoHS

Lead Pitch

5mm

Termination Style

Radial Lead

Series

WE-TIF

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy