Wurth Elektronik 10 μH Leaded Inductor, 0.25 Ω Rdc
- RS Stock No.:
- 485-908
- Distrelec Article No.:
- 301-88-754
- Mfr. Part No.:
- 7446221010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP501.55
View bulk pricing optionsSubtotal (1 unit)*
PHP3,339.22
(exc. VAT)
PHP3,739.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,339.22 | - |
| 5 + | PHP3,238.91 | PHP501.55 |
*price indicative
- RS Stock No.:
- 485-908
- Distrelec Article No.:
- 301-88-754
- Mfr. Part No.:
- 7446221010
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 0.25Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 0.25Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 10 mH Ferrite Leaded Inductor 25 Ω Rdc, WE-TI
- Wurth Elektronik 10 mH Leaded Inductor 350 mΩ Rdc 1.5kV, WE-CMB HC
- Wurth Elektronik 10 mH Leaded Inductor 55 mΩ Rdc 250V ac, WE-CMB HC
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 23 mΩ Rdc, WE-FAMI
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 3.5 A Idc WE-TI
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 15.5 mΩ Rdc, WE-FAMI
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 6.8 mΩ Rdc, WE-FAMI
- Wurth Elektronik 10 μH Metal Alloy Leaded Inductor 63.8 A Idc WE-HCFT
