Wurth Elektronik 300 μH Leaded Inductor, 250 mΩ Rdc
- RS Stock No.:
- 485-783
- Distrelec Article No.:
- 301-90-056
- Mfr. Part No.:
- 760804310
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP1,581.15
View bulk pricing optionsSubtotal (1 unit)*
PHP10,542.92
(exc. VAT)
PHP11,808.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP10,542.92 | - |
| 5 + | PHP10,226.69 | PHP1,581.15 |
*price indicative
- RS Stock No.:
- 485-783
- Distrelec Article No.:
- 301-90-056
- Mfr. Part No.:
- 760804310
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Leaded Inductor | |
| Inductance | 300μH | |
| Maximum DC Resistance | 250mΩ | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Leaded Inductor | ||
Inductance 300μH | ||
Maximum DC Resistance 250mΩ | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 300 μH Leaded Inductor, 310 mΩ Rdc
- Wurth Elektronik 300 μH Iron Powder Toroidal Inductor 150 mΩ Rdc, WE-FI
- Wurth Elektronik 20 mH Nano Crystal Common Mode Choke 6 A Idc WE-CMBNC
- Wurth Elektronik 39 mH Manganese Zinc Leaded Inductor 3 Ω Rdc 1.5kV, WE-CMB HC
- Wurth Elektronik 250 μH Leaded Inductor, 300 Ω Rdc
- Wurth Elektronik 200 μH Leaded Inductor, 300 mΩ Rdc
- Wurth Elektronik 400 μH Nano Crystal Leaded Inductor 4.5 A Idc WE-CMBNC
- Wurth Elektronik 1.7 μH Leaded Inductor, 10 Ω Rdc
