Wurth Elektronik 4.2 μH Leaded Inductor, 0.12 Ω Rdc
- RS Stock No.:
- 484-974
- Distrelec Article No.:
- 301-88-783
- Mfr. Part No.:
- 7446722004
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP478.25
View bulk pricing optionsSubtotal (1 unit)*
PHP3,197.43
(exc. VAT)
PHP3,581.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,197.43 | - |
| 5 + | PHP3,101.78 | PHP478.25 |
*price indicative
- RS Stock No.:
- 484-974
- Distrelec Article No.:
- 301-88-783
- Mfr. Part No.:
- 7446722004
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.2μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Resistance | 0.12Ω | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.2μH | ||
Product Type Leaded Inductor | ||
Maximum DC Resistance 0.12Ω | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4.2 μH Leaded Inductor, 0.12 Ω Rdc
- Wurth Elektronik 4.2 μH Metal Alloy Leaded Inductor 79.3 A Idc WE-HCFT
- Wurth Elektronik 127 μH Leaded Inductor, 0.12 Ω Rdc
- Wurth Elektronik 6.8 μH Leaded Inductor, 0.12 Ω Rdc
- Wurth Elektronik 4.7 μH Metal Alloy Leaded Inductor 57.3 A Idc WE-HCFT
- Wurth Elektronik 2.2 μH Metal Alloy Leaded Inductor 70.6 A Idc WE-HCFT
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 23 mΩ Rdc, WE-FAMI
- Wurth Elektronik 1 mH Ferrite Leaded Inductor 12.5 mΩ Rdc, WE-CMBH
