Wurth Elektronik 100 μH Leaded Inductor, Max SRF:4 MHz, 1.4 A Idc, 240 mΩ Rdc, WE-TIS
- RS Stock No.:
- 296-263
- Distrelec Article No.:
- 304-30-055
- Mfr. Part No.:
- 7447471101
- Manufacturer:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
PHP862.11
(exc. VAT)
PHP965.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 40 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | PHP172.422 | PHP862.11 |
| 50 - 95 | PHP163.83 | PHP819.15 |
| 100 - 495 | PHP151.724 | PHP758.62 |
| 500 - 995 | PHP139.618 | PHP698.09 |
| 1000 + | PHP134.542 | PHP672.71 |
*price indicative
- RS Stock No.:
- 296-263
- Distrelec Article No.:
- 304-30-055
- Mfr. Part No.:
- 7447471101
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 1.4A | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 240mΩ | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Lead Diameter | 650μm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Diameter | 5mm | |
| Height | 11mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Self Resonant Frequency | 4MHz | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Radial Lead | |
| Length | 11.5mm | |
| Standards/Approvals | Halogen Free (JEDEC JS709B), REACH (EC)1907/2006), RoHS (2011/65/EU & 2015/863) | |
| Lead Pitch | 5mm | |
| Series | WE-TIS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100μH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 1.4A | ||
Mount Type Through Hole | ||
Maximum DC Resistance 240mΩ | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Lead Diameter 650μm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Diameter 5mm | ||
Height 11mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Self Resonant Frequency 4MHz | ||
Inductance Tolerance ±20 % | ||
Termination Style Radial Lead | ||
Length 11.5mm | ||
Standards/Approvals Halogen Free (JEDEC JS709B), REACH (EC)1907/2006), RoHS (2011/65/EU & 2015/863) | ||
Lead Pitch 5mm | ||
Series WE-TIS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 33 μH Ferrite Leaded Inductor 3.6 A Idc WE-TIS
- Wurth Elektronik 1 mH Leaded Inductor 460 mA Idc WE-TIS
- Wurth Elektronik 2.2 μH Ferrite Leaded Inductor 10 A Idc WE-TIS
- Wurth Elektronik 47 μH Ferrite Leaded Inductor 3 A Idc WE-TIS
- Wurth Elektronik 10 μH Ferrite Leaded Inductor 5.1 A Idc WE-TIS
- Wurth Elektronik 22 μH Ferrite Leaded Inductor 3.7 A Idc WE-TIS
- Wurth Elektronik 4.7 μH Ferrite Leaded Inductor 6.9 A Idc WE-TIS
- Wurth Elektronik 220 μH Leaded Inductor 1 A Idc WE-TIS
