Wurth Elektronik 2.2 μH Leaded Inductor, Max SRF:32 MHz, 75 A Idc, 0.39 mΩ Rdc, HCFAT
- RS Stock No.:
- 217-345
- Mfr. Part No.:
- 78437613521022
- Manufacturer:
- Wurth Elektronik
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP965.28
(exc. VAT)
PHP1,081.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 9 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP965.28 | - |
| 10 - 99 | PHP868.40 | 10% |
| 100 + | PHP801.20 | 16% |
*price indicative
- RS Stock No.:
- 217-345
- Mfr. Part No.:
- 78437613521022
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2.2μH | |
| Product Type | Leaded Inductor | |
| Maximum DC Current | 75A | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 0.39mΩ | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Lead Diameter | 2mm | |
| Height | 36mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 150°C | |
| Maximum Self Resonant Frequency | 32MHz | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS 2011, REACH EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, 863, 2006 | |
| Termination Style | Radial | |
| Depth | 24mm | |
| Lead Pitch | 13.5mm | |
| Length | 40mm | |
| Series | HCFAT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||
Product Type Leaded Inductor | ||
Maximum DC Current 75A | ||
Mount Type Through Hole | ||
Maximum DC Resistance 0.39mΩ | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Lead Diameter 2mm | ||
Height 36mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 150°C | ||
Maximum Self Resonant Frequency 32MHz | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS 2011, REACH EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, 863, 2006 | ||
Termination Style Radial | ||
Depth 24mm | ||
Lead Pitch 13.5mm | ||
Length 40mm | ||
Series HCFAT | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2.2 μH Leaded Inductor 75 A Idc HCFAT
- Wurth Elektronik 1.5 μH Leaded Inductor 75 A Idc HCFAT
- Wurth Elektronik 3.3 μH Leaded Inductor 75 A Idc HCFAT
- Wurth Elektronik 1.5 μH Leaded Inductor 75 A Idc HCFAT
- Wurth Elektronik 47 μH Leaded Inductor 75 A Idc HCFAT
- Wurth Elektronik 3.3 μH Leaded Inductor 75 A Idc HCFAT
- Wurth Elektronik 2.2 μH Manganese Zinc Ferrite Leaded Inductor 75 A Idc WE-HCFT
- Wurth Elektronik 1.5 μH Manganese Zinc Ferrite Leaded Inductor 75 A Idc WE-HCFT
