Midas MC20805A6W-GPTLY-V2 MC STN LCD LED LCD Module, Black on Green, Yellow
- RS Stock No.:
- 736-498
- Mfr. Part No.:
- MC20805A6W-GPTLY-V2
- Manufacturer:
- Midas
N
Subtotal (1 unit)*
PHP717.07
(exc. VAT)
PHP803.12
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP717.07 |
*price indicative
- RS Stock No.:
- 736-498
- Mfr. Part No.:
- MC20805A6W-GPTLY-V2
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Display Type | STN LCD | |
| Product Type | LCD Module | |
| Screen Resolution | 2 x 8 pixel | |
| Viewing Area Dimensions | 38 x 16 mm | |
| Interface Type | Parallel | |
| Illumination Colour | Black | |
| External Depth | 13.5mm | |
| Backlight Type | LED | |
| Background Colour | Green, Yellow | |
| External Height | 32mm | |
| Character Height | 5.56mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Character Width | 2.96mm | |
| External Width | 58mm | |
| Series | MC | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Display Type STN LCD | ||
Product Type LCD Module | ||
Screen Resolution 2 x 8 pixel | ||
Viewing Area Dimensions 38 x 16 mm | ||
Interface Type Parallel | ||
Illumination Colour Black | ||
External Depth 13.5mm | ||
Backlight Type LED | ||
Background Colour Green, Yellow | ||
External Height 32mm | ||
Character Height 5.56mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Character Width 2.96mm | ||
External Width 58mm | ||
Series MC | ||
- COO (Country of Origin):
- CN
The Midas LCD Module is a high-performance display solution designed for effective Visual communication. It supports an extensive character set and delivers clear information with contrasting colours for various applications.
Character count of 2 x 8 ensures Compact information display
Transflective display mode enhances visibility in diverse lighting conditions
Operating temperature range of -20°C to +70°C ensures reliability in extreme environments
Compact design with dimensions of 58.00 x 32.00 x 13.50 mm facilitates seamless integration
Related links
- Midas MC41605A6W-GPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC20805A6W-GPR-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605G6WR-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605B6WR-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC11606A6W-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC10808A6W-SPR-V2 MC STN LCD LED LCD Module Yellow
- Midas MC22005A6WR-SPTLY-V2 MC STN LCD LED LCD Module Yellow
- Midas MC21605J6W-SPTLY-V2 MC STN LCD LED LCD Module Yellow
