Midas MVT-L101001 Display, 10.1 in, 1280 x 800 pixel
- RS Stock No.:
- 803-141
- Mfr. Part No.:
- MVT-L101001
- Manufacturer:
- Midas
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP7,057.09
(exc. VAT)
PHP7,903.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP7,057.09 |
| 5 + | PHP6,634.15 |
*price indicative
- RS Stock No.:
- 803-141
- Mfr. Part No.:
- MVT-L101001
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Diagonal Display Size | 10.1in | |
| Product Type | Display | |
| Interface Type | LVDS | |
| Screen Resolution | 1280 x 800 pixel | |
| Current | 420mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 216.96 x 135.60 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 229.7mm | |
| Height | 149.15mm | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Brightness | 1200cd/m² | |
| Contrast Ratio | 900:1 | |
| Power Dissipation | 7.56W | |
| Display Type | TFT | |
| Power Supply Included | No | |
| Series | Aurum | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Diagonal Display Size 10.1in | ||
Product Type Display | ||
Interface Type LVDS | ||
Screen Resolution 1280 x 800 pixel | ||
Current 420mA | ||
Touch Screen No | ||
Viewing Area Dimensions 216.96 x 135.60 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 229.7mm | ||
Height 149.15mm | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Brightness 1200cd/m² | ||
Contrast Ratio 900:1 | ||
Power Dissipation 7.56W | ||
Display Type TFT | ||
Power Supply Included No | ||
Series Aurum | ||
The Midas display is a high-performance 10.1-inch TFT module designed for versatility in various Visual applications, boasting an impressive 1280 x 800 resolution to deliver clear and vibrant images.
Bright 1200 cd/m² luminance ensures visibility in diverse lighting conditions
Wide operating temperature range of -20°C to +70°C for reliable performance
Utilises a 24-bit LVDS Interface for superior data transmission
Compact dimensions of 229.70 x 149.15 x 5.00mm facilitate integration into space-constrained designs
Related links
- Midas MVT-L101001C Display 1280 x 800 pixel
- Midas MVT-H101001 Display 1280 x 800 pixel
- Midas MVT-E101001 Display Touch Screen 1280 x 800 pixel
- Midas MVT-E101001C Display Touch Screen 1280 x 800 pixel
- Midas MVT-H101001C Display Touch Screen 1280 x 800 pixel
- Riverdi RVT101HVSFWN00 LCD Colour Display 1280 x 800 pixel
- AUO G101EAN02.1 LCD Colour Display 1280 x 800 pixel
- AUO G101EAN02.1 + PCAP LCD Colour Display 1280 x 800 pixel
