NEWHAVEN DISPLAY INTERNATIONAL NHD-1.5-240240AF-CSXP-T LCD Colour Display Touch Screen, 1.5 in, 240 x 240 pixel
- RS Stock No.:
- 800-473
- Mfr. Part No.:
- NHD-1.5-240240AF-CSXP-T
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
PHP1,085.75
(exc. VAT)
PHP1,216.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,085.75 |
*price indicative
- RS Stock No.:
- 800-473
- Mfr. Part No.:
- NHD-1.5-240240AF-CSXP-T
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 1.5in | |
| Interface Type | SPI | |
| Current | 12mA | |
| Screen Resolution | 240 x 240 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 27.72 X 27.72 mm | |
| Touch Screen Type | 4-Wire Resistive Touch Panel | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 3.45mm | |
| Height | 35.32mm | |
| Width | 32.52mm | |
| Standards/Approvals | RoHS | |
| Brightness | 1404cd/m² | |
| Display Type | TFT | |
| Contrast Ratio | 700:900 | |
| Series | NHD | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 1.5in | ||
Interface Type SPI | ||
Current 12mA | ||
Screen Resolution 240 x 240 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 27.72 X 27.72 mm | ||
Touch Screen Type 4-Wire Resistive Touch Panel | ||
Backlight Type LED | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 3.45mm | ||
Height 35.32mm | ||
Width 32.52mm | ||
Standards/Approvals RoHS | ||
Brightness 1404cd/m² | ||
Display Type TFT | ||
Contrast Ratio 700:900 | ||
Series NHD | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- CN
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-1.5-240240AF-CSXP LCD Colour Display 240 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240FT-CSXP-T TFT LCD Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320AF-CSXP-T TFT LCD Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.4-240320DA-CTXN-T LCD Colour Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-2.8-240320DA-CTXN-T LCD Colour Display Touch Screen 240 x 320 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480FT-CSXP-T TFT LCD Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-5.0-800480TF-ATXL#-T LCD Colour Display Touch Screen 800 x 480 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-T LCD Colour Display Touch Screen 480 x 272 pixel
