Raystar RFF70VA2-1IW-DHG TFT LCD Display Touch Screen, 7 in, 800 x 480 pixel
- RS Stock No.:
- 800-359
- Mfr. Part No.:
- RFF70VA2-1IW-DHG
- Manufacturer:
- Raystar
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP8,274.37
(exc. VAT)
PHP9,267.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | PHP8,274.37 |
| 5 + | PHP8,026.34 |
*price indicative
- RS Stock No.:
- 800-359
- Mfr. Part No.:
- RFF70VA2-1IW-DHG
- Manufacturer:
- Raystar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 7in | |
| Interface Type | HDMI | |
| Current | 150mA | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.08 x 85.92 mm | |
| Touch Screen Type | Capacitive Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4.9V | |
| Maximum Supply Voltage | 5.1V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 165mm | |
| Standards/Approvals | RoHS | |
| Height | 100mm | |
| Depth | 26.5mm | |
| Brightness | 350cd/m² | |
| Display Type | TFT | |
| Aspect Ratio | 16:9 | |
| Power Supply Included | No | |
| Series | RFF | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 7in | ||
Interface Type HDMI | ||
Current 150mA | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.08 x 85.92 mm | ||
Touch Screen Type Capacitive Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 4.9V | ||
Maximum Supply Voltage 5.1V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 165mm | ||
Standards/Approvals RoHS | ||
Height 100mm | ||
Depth 26.5mm | ||
Brightness 350cd/m² | ||
Display Type TFT | ||
Aspect Ratio 16:9 | ||
Power Supply Included No | ||
Series RFF | ||
- COO (Country of Origin):
- CN
The Raystar display is a 7.0 inch TFT liquid crystal module designed for industrial applications. Utilising amorphous silicon TFT technology, it features a vibrant and responsive Active Matrix for optimal performance.
Active area dimensions of 154.08 x 85.92 mm provide ample display space
Wide operating temperature range from -20°C to +70°C ensures reliability in various environments
LED backlight technology with a lifetime of 50,000 hours guarantees prolonged usage
Supports HDMI interface, enhancing connectivity options
