Raystar RFC350X-EYW-DBN TFT LCD Display Touch Screen, 3.5 in, 320 x 240 pixel
- RS Stock No.:
- 800-345
- Mfr. Part No.:
- RFC350X-EYW-DBN
- Manufacturer:
- Raystar
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,712.60
(exc. VAT)
PHP4,158.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,712.60 |
| 5 + | PHP3,601.48 |
*price indicative
- RS Stock No.:
- 800-345
- Mfr. Part No.:
- RFC350X-EYW-DBN
- Manufacturer:
- Raystar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Diagonal Display Size | 3.5in | |
| Product Type | TFT LCD Display | |
| Interface Type | MPU | |
| Screen Resolution | 320 x 240 pixel | |
| Current | 75mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 70.08 x 52.56 mm | |
| Touch Screen Type | Capacitive Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 7.67mm | |
| Height | 66.44mm | |
| Standards/Approvals | RoHS | |
| Width | 93.5mm | |
| Aspect Ratio | 4:3 | |
| Power Supply Included | No | |
| Series | RFC | |
| Display Type | TFT | |
| Power Dissipation | 742.5mW | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Diagonal Display Size 3.5in | ||
Product Type TFT LCD Display | ||
Interface Type MPU | ||
Screen Resolution 320 x 240 pixel | ||
Current 75mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 70.08 x 52.56 mm | ||
Touch Screen Type Capacitive Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 7.67mm | ||
Height 66.44mm | ||
Standards/Approvals RoHS | ||
Width 93.5mm | ||
Aspect Ratio 4:3 | ||
Power Supply Included No | ||
Series RFC | ||
Display Type TFT | ||
Power Dissipation 742.5mW | ||
- COO (Country of Origin):
- CN
The Raystar display module offers a Compact solution designed for high-resolution interfaces, delivering a vibrant Visual experience across various applications.
Size of 3.5 inches, Ideal for Compact electronic devices
High-resolution dot Matrix of 320 x RGB x 240, ensuring clarity
Module dimensions of 93.5 x 66.44 x 7.67 mm for easy integration
Active area measuring 70.08 x 52.56 mm enhances visibility
TFT technology provides bright and clear images
Related links
- Raystar RFC350X-EYW-DBG TFT LCD Display Touch Screen 320 x 240 pixel
- Raystar RFC350X-AWH-DNG TFT LCD Display Touch Screen 320 x 240 pixel
- Raystar RFC350X-AWH-DNN TFT LCD Display Touch Screen 320 x 240 pixel
- Riverdi RVT35AHBFWC00 TFT LCD Display Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-3906 TFT LCD Display Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-4281 TFT LCD Display Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-3905 TFT LCD Display Touch Screen 320 x 240 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-T TFT LCD Display Touch Screen 320 x 240 pixel
