4D Systems uLCD-56D LCD Colour Display, 5.6 in, 640 x 480 pixel
- RS Stock No.:
- 721-581
- Mfr. Part No.:
- uLCD-56D
- Manufacturer:
- 4D Systems
Subtotal (1 unit)*
PHP7,866.86
(exc. VAT)
PHP8,810.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,866.86 |
*price indicative
- RS Stock No.:
- 721-581
- Mfr. Part No.:
- uLCD-56D
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | LCD Colour Display | |
| Diagonal Display Size | 5.6in | |
| Interface Type | FFC, FPC, I2C/SPI | |
| Current | 200mA | |
| Screen Resolution | 640 x 480 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 112.90 x 84.67 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 144.5mm | |
| Depth | 8.5mm | |
| Height | 100mm | |
| Brightness | 600cd/m² | |
| Display Type | TFT LCD | |
| Series | uLCD‑56D | |
| Aspect Ratio | 4:3 | |
| Contrast Ratio | 1000:1 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type LCD Colour Display | ||
Diagonal Display Size 5.6in | ||
Interface Type FFC, FPC, I2C/SPI | ||
Current 200mA | ||
Screen Resolution 640 x 480 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 112.90 x 84.67 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 144.5mm | ||
Depth 8.5mm | ||
Height 100mm | ||
Brightness 600cd/m² | ||
Display Type TFT LCD | ||
Series uLCD‑56D | ||
Aspect Ratio 4:3 | ||
Contrast Ratio 1000:1 | ||
Power Supply Included No | ||
- COO (Country of Origin):
- AU
The 4D Systems 5.6 inch Display module is an intelligent embedded display solution powered by the DIABLO 16 graphics processor, designed to deliver rich colours and flexible media capabilities for industrial, hmi, and embedded system applications.
Includes a non touch display variant optimized for straightforward viewing
Offers a micro sd card slot for multimedia storage, logging, and expanded content
Delivers robust construction designed for embedded and industrial uses
Related links
- 4D Systems uLCD-56DCT LCD Colour Display Touch Screen 640 x 480 pixel
- 4D Systems uLCD-70DT LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems uLCD-480RD-CLB TFT LCD Display 480 x 480 pixel
- 4D Systems gen4-uLCD-35DCT-CLB LCD Colour Display Touch Screen 320 x 480 pixel
- 4D Systems uLCD-90DT TFT LCD Display Touch Screen 800 x 480 pixel
- 4D Systems uLCD-90DCT TFT LCD Display Touch Screen 800 x 480 pixel
- 4D Systems uLCD-480RD-CTP-CLB TFT LCD Display Touch Screen 480 x 480 pixel
- 4D Systems gen4-uLCD-70D-WVA LCD Colour Display 800 x 480 pixel
