4D Systems gen4-RP2350-43 TFT LCD Display, 3.5 in, 800 x 480 pixel
- RS Stock No.:
- 649-288
- Mfr. Part No.:
- gen4-RP2350-43
- Manufacturer:
- 4D Systems
This image is representative of the product range
Add 5 more to save PHP2,439.65
View bulk pricing optionsSubtotal (1 unit)*
PHP8,132.38
(exc. VAT)
PHP9,108.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,132.38 | - |
| 5 + | PHP7,644.45 | PHP2,439.65 |
*price indicative
- RS Stock No.:
- 649-288
- Mfr. Part No.:
- gen4-RP2350-43
- Manufacturer:
- 4D Systems
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 3.5in | |
| Interface Type | FFC | |
| Screen Resolution | 800 x 480 pixel | |
| Current | 208mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 95.04 x 53.86 mm | |
| Touch Screen Type | No Touch Screen | |
| Backlight Type | 2x5 LEDs | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 11.8mm | |
| Height | 69.3mm | |
| Width | 127.6mm | |
| Brightness | 600cd/m² | |
| Series | gen4-RP2350-RGB | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT LCD | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 3.5in | ||
Interface Type FFC | ||
Screen Resolution 800 x 480 pixel | ||
Current 208mA | ||
Touch Screen No | ||
Viewing Area Dimensions 95.04 x 53.86 mm | ||
Touch Screen Type No Touch Screen | ||
Backlight Type 2x5 LEDs | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals REACH, RoHS | ||
Depth 11.8mm | ||
Height 69.3mm | ||
Width 127.6mm | ||
Brightness 600cd/m² | ||
Series gen4-RP2350-RGB | ||
Contrast Ratio 800:1 | ||
Display Type TFT LCD | ||
- COO (Country of Origin):
- AU
Related links
- 4D Systems gen4-RP2350-70 TFT LCD Display 800 x 480 pixel
- 4D Systems gen4-ESP32-43 TFT LCD Display 800 x 480 pixel
- 4D Systems gen4-RP2350-50 TFT LCD Display 800 x 480 pixel
- 4D Systems gen4-RP2350-35 TFT LCD Display 320 x 480 pixel
- 4D Systems gen4-RP2350-43T TFT LCD Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-RP2350-43CT TFT LCD Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-RP2350-70CT TFT LCD Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-RP2350-50T TFT LCD Display Touch Screen 800 x 480 pixel
