Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length

Subtotal (1 pack of 10 units)*

PHP1,108.38

(exc. VAT)

PHP1,241.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,108.38PHP110.838

*price indicative

RS Stock No.:
729-687
Mfr. Part No.:
DNMG 150616E-FM:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

93°

Product Type

Insert

Thickness

6.35mm

Length

15.5mm

Height

6.35mm

Inscribed Circle

12.7mm

Material

Carbide

Corner Radius

1.6mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for turning applications, optimising performance for various materials. This tool ensures precision cutting, enhancing efficiency in machining tasks.

Provides excellent wear resistance for prolonged tool life

Optimised for stable working conditions and efficient chip removal

Ideal for semi-rough to rough machining processes

Designed with a positive rake angle to improve cutting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy