Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 729-686
- Mfr. Part No.:
- DNMG 150612W-MR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP1,247.70
(exc. VAT)
PHP1,397.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,247.70 | PHP124.77 |
*price indicative
- RS Stock No.:
- 729-686
- Mfr. Part No.:
- DNMG 150612W-MR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Material | Carbide | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 1.2mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Material Carbide | ||
Inscribed Circle 12.7mm | ||
Corner Radius 1.2mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer indexable insert is designed for turning applications, providing exceptional performance in diverse materials and reducing downtime through Rapid switching. Its engineering ensures precision and reliability during machining processes.
Optimised for fine to semi-rough machining conditions
Suitable for steels stainless steels and super alloys
Designed with a positive rake angle for improved chip flow
Robust construction enhances durability and reliability in operation
Related links
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 93 ° Approach, 27.5 mm Length
- Dormer 93 ° Approach, 11.6 mm Length
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
