Dormer, 6.35 mm Height, 93 ° Approach, 15.5 mm Length
- RS Stock No.:
- 729-680
- Mfr. Part No.:
- DNMG 150612E-FM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP1,108.38
(exc. VAT)
PHP1,241.39
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,108.38 | PHP110.838 |
*price indicative
- RS Stock No.:
- 729-680
- Mfr. Part No.:
- DNMG 150612E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 15.5mm | |
| Height | 6.35mm | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 1.2mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 15.5mm | ||
Height 6.35mm | ||
Inscribed Circle 12.7mm | ||
Corner Radius 1.2mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for exceptional performance in cutting applications. It excels in providing reliable roughing capabilities, particularly with cast irons and other challenging materials, ensuring efficient machining processes.
Designed for reliable performance in rough machining
Optimised for use with cast irons and hard materials
Features a robust geometry for enhanced tool life
Provides excellent chip control for smoother operation
Related links
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 93 ° Approach, 11.6 mm Length
- Dormer 93 ° Approach, 27.5 mm Length
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
