Dormer, 3.97 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 729-665
- Mfr. Part No.:
- DCMT 11T308E-UR:T9415
- Manufacturer:
- Dormer
N
Subtotal (1 pack of 10 units)*
PHP756.00
(exc. VAT)
PHP846.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP756.00 | PHP75.60 |
*price indicative
- RS Stock No.:
- 729-665
- Mfr. Part No.:
- DCMT 11T308E-UR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 3.97mm | |
| Length | 11.6mm | |
| Height | 3.97mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 3.97mm | ||
Length 11.6mm | ||
Height 3.97mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Turning Insert is designed for efficient machining of various materials. Its unique geometry enhances cutting precision, making it suitable for semi-rough and finishing operations in diverse applications.
Designed for rough and semi-rough machining with optimal cutting performance
Features a highly positive rake angle to ensure effective material removal
Versatile compatibility with steel and stainless steel for enhanced application range
Sharp cutting edges promote smooth finish and longer tool life
