Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 729-598
- Mfr. Part No.:
- CNMG 160616-NRM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP1,283.56
(exc. VAT)
PHP1,437.59
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,283.56 | PHP128.356 |
*price indicative
- RS Stock No.:
- 729-598
- Mfr. Part No.:
- CNMG 160616-NRM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Corner Radius | 1.6mm | |
| Material | Carbide | |
| Inscribed Circle | 15.875mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Corner Radius 1.6mm | ||
Material Carbide | ||
Inscribed Circle 15.875mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed primarily for turning applications. It excels in machining a variety of materials, ensuring high productivity and reliable performance in demanding environments.
Highly efficient for fine-finishing operations providing smooth surface finishes
Constructed with a robust geometry to ensure stability and reduce tool wear
Compatible with both stainless and super alloys broadening its application range
Features a chip breaker design that optimally handles cutting conditions for diverse materials
Related links
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 8.7 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 45 ° Approach, 15.875 mm Length
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
