Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 729-597
- Mfr. Part No.:
- CNMG 160616E-RM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP1,283.56
(exc. VAT)
PHP1,437.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,283.56 | PHP128.356 |
*price indicative
- RS Stock No.:
- 729-597
- Mfr. Part No.:
- CNMG 160616E-RM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Corner Radius | 1.6mm | |
| Inscribed Circle | 15.875mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Corner Radius 1.6mm | ||
Inscribed Circle 15.875mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Turning Insert is designed for efficient machining, particularly in steel and cast iron applications. It ensures precision and satisfactory chip removal to enhance productivity in turning operations.
Robust design Ideal for continuous or moderately interrupted cuts
Optimised for reliable performance with stainless steels and super alloys
Chip breaker design promotes excellent chip control during operation
Related links
- Dormer 95 ° Approach, 16.1 mm Length
- Dormer 95 ° Approach, 19.3 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 25.8 mm Length
- Dormer 45 ° Approach, 19.05 mm Length
- Dormer 45 ° Approach, 15.875 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
