Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 729-525
- Mfr. Part No.:
- CCMT 120408E-UR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP903.51
(exc. VAT)
PHP1,011.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP903.51 | PHP90.351 |
*price indicative
- RS Stock No.:
- 729-525
- Mfr. Part No.:
- CCMT 120408E-UR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 12.7mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Inscribed Circle 12.7mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for efficient machining applications, primarily focusing on turning processes. Its robust construction ensures longevity, making it suitable for various materials and production environments.
Optimised for stable working conditions enhancing performance and durability
Utilises a positive rake angle for improved chip removal and surface finish
Designed for semi-rough machining of steels stainless steels and cast irons
Ideal for continuous and interrupted cuts ensuring versatility in applications
Related links
- Dormer 95 ° Approach, 12.9 mm Length
- Pramet 95 ° Approach, 12.9 mm Length
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
