Dormer, 4.76 mm Height, 95 ° Approach, 12.9 mm Length
- RS Stock No.:
- 729-519
- Mfr. Part No.:
- CCMT 120404E-RM3:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP903.51
(exc. VAT)
PHP1,011.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP903.51 | PHP90.351 |
*price indicative
- RS Stock No.:
- 729-519
- Mfr. Part No.:
- CCMT 120404E-RM3:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 12.9mm | |
| Height | 4.76mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Corner Radius | 0.4mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 12.9mm | ||
Height 4.76mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Corner Radius 0.4mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for efficient machining operations. Its robust construction and specialised geometry make it an Ideal choice for a variety of turning applications, ensuring precision and reliability.
Offers exceptional wear resistance for prolonged tool life
Features a Sharp cutting edge for improved surface finish
Designed for stability during high-speed machining
Optimised geometry for enhanced chip removal and reduced cutting forces
Related links
- Dormer 95 ° Approach, 12.9 mm Length
- Pramet 95 ° Approach, 12.9 mm Length
- Dormer 75 ° Approach, 12.7 mm Length
- Dormer 95 ° Approach, 9.7 mm Length
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
