Dormer, 4.76 mm Height, 93 ° Approach, 16.6 mm Length
- RS Stock No.:
- 729-217
- Mfr. Part No.:
- VNMG 160408E-SF:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP1,473.07
(exc. VAT)
PHP1,649.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,473.07 | PHP147.307 |
*price indicative
- RS Stock No.:
- 729-217
- Mfr. Part No.:
- VNMG 160408E-SF:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 93° | |
| Thickness | 4.76mm | |
| Length | 16.6mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 93° | ||
Thickness 4.76mm | ||
Length 16.6mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision turning applications, delivering exceptional performance in machining operations. Its robust design ensures durability, enabling effective and efficient material removal across various workpieces.
Optimised for fine-finishing of stainless steels and super-alloys
Equipped with a highly positive rake angle enhancing cutting efficiency
Engineered for consistent performance in both interrupted and continuous cuts
Versatile design suitable for use on non-ferrous materials and cast irons
Related links
- Dormer 93 ° Approach, 16.6 mm Length
- Dormer 93 ° Approach, 16.5 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Dormer 95 ° Approach, 8.7 mm Length
- Dormer 93 ° Approach, 11.6 mm Length
- Dormer 93 ° Approach, 15.5 mm Length
- Dormer 93 ° Approach, 22 mm Length
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
