Dormer, 7.94 mm Height, 45 ° Approach, 25.4 mm Length

Subtotal (1 pack of 10 units)*

PHP3,204.28

(exc. VAT)

PHP3,588.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,204.28PHP320.428

*price indicative

RS Stock No.:
729-056
Mfr. Part No.:
SNMM 250724E-OR:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

45°

Product Type

Insert

Thickness

7.94mm

Length

25.4mm

Height

7.94mm

Inscribed Circle

25.4mm

Corner Radius

2.4mm

Material

Carbide

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert delivers exceptional performance for turning operations, designed for producing precise finishes on a variety of materials. It combines durability with a Sharp cutting edge, optimising efficiency and accuracy in machining tasks.

Optimised for general turning applications ensuring high productivity

Features a robust design for exceptional durability during intensive machining

Engineered with a cutting-edge geometry providing excellent chip control

Compatible with various materials enhancing versatility in machining operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy