Dormer, 6.35 mm Height, 45 ° Approach, 19.05 mm Length

Subtotal (1 pack of 10 units)*

PHP1,739.41

(exc. VAT)

PHP1,948.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,739.41PHP173.941

*price indicative

RS Stock No.:
729-051
Mfr. Part No.:
SNMM 190624-HR2:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

45°

Thickness

6.35mm

Length

19.05mm

Height

6.35mm

Corner Radius

2.4mm

Inscribed Circle

19.05mm

Material

Carbide

Standards/Approvals

ISO

Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for turning applications, delivering exceptional performance in rough machining processes. Its innovative design enables superior chip removal and enhanced tool life in various materials, ensuring efficient machining operations.

Ideal for stable working conditions successfully handling rough machining tasks

Equipped with a robust geometry that promotes high productivity in steel and stainless steel

Features a Sharp edge optimising cutting efficiency and reducing wear

Suitable for interrupted cuts providing versatility for diverse machining scenarios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy