Dormer, 4.76 mm Height, 45 ° Approach, 12.7 mm Length
- RS Stock No.:
- 729-046
- Mfr. Part No.:
- SNMG 120408E-M:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP807.21
(exc. VAT)
PHP904.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP807.21 | PHP80.721 |
*price indicative
- RS Stock No.:
- 729-046
- Mfr. Part No.:
- SNMG 120408E-M:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 45° | |
| Thickness | 4.76mm | |
| Length | 12.7mm | |
| Height | 4.76mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Standards/Approvals | ISO | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 45° | ||
Thickness 4.76mm | ||
Length 12.7mm | ||
Height 4.76mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Standards/Approvals ISO | ||
Shape Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for precision machining, featuring a positive rake angle and Sharp geometry for superior finish quality during metal cutting applications. Ideal for machining a variety of materials, including stainless steels.
Positive rake angle enhances cutting efficiency and reduces friction
Optimised geometry provides exceptional surface finish and precision
Engineered for stability during operation minimising vibration
Suitable for a variety of materials including super alloys and stainless steels
