Dormer, 4.76 mm Height, 93 ° Approach, 11.6 mm Length
- RS Stock No.:
- 728-842
- Mfr. Part No.:
- DNMG 110408E-NMR:T7325
- Manufacturer:
- Dormer
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP834.88
(exc. VAT)
PHP935.07
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP834.88 | PHP83.488 |
*price indicative
- RS Stock No.:
- 728-842
- Mfr. Part No.:
- DNMG 110408E-NMR:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 93° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 11.6mm | |
| Height | 4.76mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 93° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 11.6mm | ||
Height 4.76mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is specifically designed for precision turning applications. It excels in the efficient machining of steels, stainless steels, and super-alloys, ensuring high-quality surface finishes.
Optimised for stable working conditions during cutting
Thin-walled structures and slim workpieces can be machined effectively
Designed for fine and semi-rough machining for various materials
Features a positive rake angle for enhanced cutting efficiency
Suitable for continuous and interrupted cuts improving versatility
