Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 728-797
- Mfr. Part No.:
- WNMG 080408E-M:T9415
- Manufacturer:
- Dormer
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP889.16
(exc. VAT)
PHP995.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP889.16 | PHP88.916 |
*price indicative
- RS Stock No.:
- 728-797
- Mfr. Part No.:
- WNMG 080408E-M:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Approach Angle | 95° | |
| Product Type | Insert | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Inscribed Circle | 12.7mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Approach Angle 95° | ||
Product Type Insert | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Inscribed Circle 12.7mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for precision turning applications. This insert excels in providing high-performance results, making it an Ideal choice for varied machining tasks requiring reliability and efficiency.
Engineered for turning operations ensuring effective metal removal
Features a positive rake angle enhancing cutting performance
Suitable for machining a wide range of materials including steels
Conditionally recommended for use with cast irons and hard materials
Related links
- Dormer 95 ° Approach, 8.7 mm Length
- Dormer 95 ° Approach, 6.5 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
