Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length
- RS Stock No.:
- 728-795
- Mfr. Part No.:
- WNMG 080404W-MR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
PHP990.58
(exc. VAT)
PHP1,109.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP990.58 | PHP99.058 |
*price indicative
- RS Stock No.:
- 728-795
- Mfr. Part No.:
- WNMG 080404W-MR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 8.7mm | |
| Height | 4.76mm | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 12.7mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 8.7mm | ||
Height 4.76mm | ||
Corner Radius 0.4mm | ||
Inscribed Circle 12.7mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for efficient turning operations in a variety of materials. Its robust design ensures longevity and performance in both controlled and challenging machining environments.
Optimised for turning applications requiring robust performance
Designed to handle various materials including stainless and cast irons
Engineered with a Sharp edge for precise cutting and surface finish
Provides stable cutting conditions to enhance tool life
Related links
- Dormer 95 ° Approach, 8.7 mm Length
- Dormer 95 ° Approach, 6.5 mm Length
- Dormer 95 ° Approach, 12.9 mm Length
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
